Videk 4291 technical specifications.
| Body Material | ABS |
| Package/Case | Module |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Number of Ports | 1 |
| Reach SVHC Compliant | Unknown |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Videk 4291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
