Videk 4292 technical specifications.
| Body Material | ABS |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 27.2mm |
| Number of Ports | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Videk 4292 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
