Videk 5259 technical specifications.
| Gender | Receptacle |
| Mount | Panel |
| Number of Ports | 24 |
| Reach SVHC Compliant | Unknown |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Videk 5259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
