Videk 8102 technical specifications.
| Color | Natural |
| Diameter | 7.92mm |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Material | Steel |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Videk 8102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
