Videk 8111 technical specifications.
| Diameter | 3.18mm |
| Lead Free | Lead Free |
| Length | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 8111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
