
This 12.7mm diameter switch has a brass contact material and a steel body. It operates at a maximum temperature of 105°C and a minimum of -55°C. The switch is packaged in a bag and has a length of 17.4mm and a width of 15.9mm. The contact material is brass, and the switch is made of steel.
Videk 8165 technical specifications.
| Color | Black, Silver |
| Contact Material | Brass |
| Current Rating | 5A |
| Diameter | 12.7mm |
| Lead Free | Contains Lead |
| Length | 17.4mm |
| Material | Steel |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Videk 8165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
