Videk 8602E technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Ports | 24 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Videk 8602E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.