Videk 8612E technical specifications.
| Package/Case | Module |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Number of Ports | 4 |
| Reach SVHC Compliant | Unknown |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Videk 8612E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.