Videk 8920-2.1 technical specifications.
| Capacitance | 72.2pF |
| Color | White, Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Data Rate | 1Mbps |
| Lead Length | 2.1m |
| Mount | Cable |
| Number of Cores | 6 |
| Outside Diameter | 0.89mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Videk 8920-2.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
