Videk 8920-4.3 technical specifications.
| Capacitance | 72.2pF |
| Color | Beige |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Data Rate | 1Mbps |
| Lead Length | 4.3m |
| Mount | Cable |
| Number of Cores | 6 |
| Outside Diameter | 0.89mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Videk 8920-4.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.