Video Products CAT6-USF-1-BLACK technical specifications.
| Cable Type | Ultra Slim Cat 6 |
| Wire Size | 32AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
Download the complete datasheet for Video Products CAT6-USF-1-BLACK to view detailed technical specifications.
No datasheet is available for this part.