Viewsonic VPAD7 technical specifications.
| Package/Case | 200 |
| Height | 3.5inch |
| Length | 10.25inch |
| Mount | Front |
| Weight | 2.8lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Viewsonic VPAD7 to view detailed technical specifications.
No datasheet is available for this part.