
Vigortronix VTX-120-5412-206 technical specifications.
| Package/Case | 120 |
| Current Rating | 1A |
| Max Output Voltage | 6V |
| Mount | PCB |
| Output Voltage | 6V |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 1A |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-120-5412-206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
