Vigortronix VTX-146-050-112 technical specifications.
| Current Rating | 2.08A |
| Lead Length | 150mm |
| Output Voltage | 12V |
| Weight | 600g |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-146-050-112 to view detailed technical specifications.
No datasheet is available for this part.