Toroidal Transformer, 80 Va, 2 X 9V, 4.44 A, Chassis Rohs Compliant: Yes
Vigortronix VTX-146-080-109 technical specifications.
| Current Rating | 4.44A |
| Lead Length | 150mm |
| Output Voltage | 9V |
| Weight | 1kg |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-146-080-109 to view detailed technical specifications.
No datasheet is available for this part.