Toroidal Transformer, 80 VA, 2 x 12V, 3.33 A, Chassis
Vigortronix VTX-146-080-112 technical specifications.
| Current Rating | 3.33A |
| Lead Length | 150mm |
| Output Voltage | 12V |
| Weight | 1kg |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-146-080-112 to view detailed technical specifications.
No datasheet is available for this part.