Vigortronix VTX-186-250 technical specifications.
| Height | 78mm |
| Reach SVHC Compliant | Unknown |
| Weight | 2.1kg |
| Width | 74mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-186-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.