
Vigortronix VTX-214-001-106 technical specifications.
| Current - Output 1 | 167mA |
| Depth | 25mm |
| Height | 19mm |
| Max Input Voltage (AC) | 265V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 265V |
| Min Input Voltage | 90V |
| Max Output Current | 167mA |
| Max Output Power | 1W |
| Mount | PCB |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage - Output 1 | 6V |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vigortronix VTX-214-001-106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
