Vikan 0600 technical specifications.
| Depth | 940mm |
| Height | 75mm |
| Material | Polyamide |
| Mount | Brackets |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vikan 0600 to view detailed technical specifications.
No datasheet is available for this part.