
Vikan 0605 technical specifications.
| Depth | 480mm |
| Height | 50mm |
| Material | Polyamide |
| Mount | Brackets |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vikan 0605 to view detailed technical specifications.
No datasheet is available for this part.