
Vikan Red 17mm PET Hard Scrubbing Brush for Cleaning Hands, Containers, Surfaces
Vikan 64404 technical specifications.
| Color | Red |
| Depth | 48mm |
| Width | 118mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vikan 64404 to view detailed technical specifications.
No datasheet is available for this part.
