
Vikan Green Squeegee for Food Industry, 40 x 115 x 400mm
Vikan 77522 technical specifications.
| Color | Green |
| Depth | 400mm |
| Height | 40mm |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vikan 77522 to view detailed technical specifications.
No datasheet is available for this part.
