
Vikan 77749 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Depth | 27mm |
| Height | 43mm |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vikan 77749 to view detailed technical specifications.
No datasheet is available for this part.
