Vincotech A2100-A technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 48 |
| RoHS | Compliant |
Download the complete datasheet for Vincotech A2100-A to view detailed technical specifications.
No datasheet is available for this part.