Vincotech V23993-A1082-A technical specifications.
| Package/Case | Module |
| Frequency | 1.575GHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Number of Channels | 12 |
| Operating Supply Voltage | 1.8V |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Vincotech V23993-A1082-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.