Vincotech V23993-A2100-A technical specifications.
| Frequency | 1.575GHz |
| Interface | I2C, SPI, UART |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.6V |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Vincotech V23993-A2100-A to view detailed technical specifications.
No datasheet is available for this part.