Virginia Panel 610 133 102 technical specifications.
| Contact Type | Coaxial |
| Gender | M |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 0.5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Virginia Panel 610 133 102 to view detailed technical specifications.
No datasheet is available for this part.