Virginia Panel 610102114 technical specifications.
| Type | 2.92mm Adapter |
| Gender | F/F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 40GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| Contact Plating | Gold |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Virginia Panel 610102114 to view detailed technical specifications.
No datasheet is available for this part.