Virginia Panel 610110167 technical specifications.
| Contact Type | Signal |
| Gender | SKT |
| Termination Method | Crimp/Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 7A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Virginia Panel 610110167 to view detailed technical specifications.
No datasheet is available for this part.