Vishay 012-103 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Box |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 012-103 to view detailed technical specifications.
No datasheet is available for this part.