Vishay 0122 1 W 10K technical specifications.
| Height | 6.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Tolerance | 10% |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 0122 1 W 10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.