Vishay 01M2251GP technical specifications.
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 2.25kR |
| Series | 1M |
| Termination | Radial |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 01M2251GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.