Vishay 028-1-11 technical specifications.
| Lead Free | Lead Free |
| Material | Metal |
| Number of Turns | 21 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 28 |
| RoHS | Compliant |
Download the complete datasheet for Vishay 028-1-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.