Vishay 043P253KB40 technical specifications.
| Number of Turns | 18 |
| Reach SVHC Compliant | Unknown |
| Resistance | 25000R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | 43 |
| RoHS | Compliant |
Download the complete datasheet for Vishay 043P253KB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.