The 05001-200BMZ-B is an 0805 multilayer ceramic capacitor from Vishay with a capacitance of 20pF, a DC rated voltage of 100VDC, and a tolerance of 20%. It has a negative capacitance tolerance of -20% and a positive capacitance tolerance of 20%. The capacitor is constructed with a flat construction and a ceramic chip case style. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is suitable for microwave applications and has a termination style of pad.
Checking distributor stock and pricing after the page loads.
| Capacitance | 20pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |