Vishay 064W200 technical specifications.
| Number of Turns | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20R |
| Resistance Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 064W200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.