Vishay 074W503 technical specifications.
| Number of Turns | 12 |
| Packaging | Bulk |
| Resistance Tolerance | 10% |
| Resistor Type | Potentiometer |
| Series | 74 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 074W503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.