Vishay 08J5003JE technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 08J5003JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.