Vishay 1.5KA7.5A/1 technical specifications.
| Clamping Voltage | 11.3V |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 200A |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KA7.5A/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.