Vishay 1.5KE110/1 technical specifications.
| Clamping Voltage | 158V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.5A |
| Operating Supply Voltage | 89.2V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE110/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.