Vishay 1.5KE110C-E3/1 technical specifications.
| Clamping Voltage | 158V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 9.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 89.2V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 9.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Reverse Breakdown Voltage | 99V |
| Reverse Standoff Voltage | 89.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE110C-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.