Vishay 1.5KE11A-E3/23 technical specifications.
| Clamping Voltage | 15.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 96.2A |
| Number of Channels | 1 |
| Operating Supply Voltage | 9.4V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE11A-E3/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.