Vishay 1.5KE120AE3/54 technical specifications.
| Clamping Voltage | 165V |
| Leakage Current | 1nA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 114V |
| Reverse Standoff Voltage | 102V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE120AE3/54 to view detailed technical specifications.
No datasheet is available for this part.