Vishay 1.5KE130CAE354 technical specifications.
| Clamping Voltage | 179V |
| Leakage Current | 1nA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 124V |
| Reverse Standoff Voltage | 111V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE130CAE354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.