Vishay 1.5KE180CA technical specifications.
| Clamping Voltage | 246V |
| Diameter | 5.3mm |
| Direction | Bidirectional |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 171V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.1A |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 154V |
| RoHS Compliant | No |
| DC Rated Voltage | 180V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE180CA to view detailed technical specifications.
No datasheet is available for this part.