1.5KE Series 33.2 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201
Vishay 1.5KE24A technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 20.5V |
| RoHS Compliant | No |
| Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE24A to view detailed technical specifications.
No datasheet is available for this part.