The 1.5KE27A-E3/1 is a unidirectional transient voltage suppressor diode with a clamping voltage of 37.5V and a maximum surge current of 40A. It operates over a temperature range of -55°C to 175°C and is available in bulk packaging with 1500 units per package. The device has a reverse breakdown voltage of 25.7V and a reverse standoff voltage of 23.1V. With a leakage current of 1uA, this diode is suitable for high-reliability applications.
Vishay 1.5KE27A-E3/1 technical specifications.
| Clamping Voltage | 37.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE27A-E3/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
