Vishay 1.5KE27AT&R technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Reverse Standoff Voltage | 23.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE27AT&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.