The 1.5KE27CA bidirectional transient voltage suppression diode from Vishay features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a peak pulse current of 40A and a power dissipation of 6.5W. The diode is available in a through hole package and is lead free. It is not RoHS compliant.
Vishay 1.5KE27CA technical specifications.
| Diameter | 5.3mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Power Dissipation | 6.5W |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE27CA to view detailed technical specifications.
No datasheet is available for this part.