Vishay 1.5KE33ATR technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.8A |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE33ATR to view detailed technical specifications.
No datasheet is available for this part.